+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5445

Rolls; 20l bucket


Manufacturer: SOLID TOOLS

Manufacturer part number:
5445
TME Symbol:
SOLID-5445

Specification

Manufacturer
SOLID TOOLS
Type of tool
rolls
Tools application
20l bucket
Gross weight217.7 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5445
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.57 EURGross price for quantities from 1 pcs - 4.28 EUR
Net price for quantities from 5 pcs - 3.24 EURGross price for quantities from 5 pcs - 3.89 EUR
Net price for quantities from 10 pcs - 3.01 EURGross price for quantities from 10 pcs - 3.62 EUR
Net price for quantities from 50 pcs - 2.90 EURGross price for quantities from 50 pcs - 3.48 EUR