+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

5453

Cleaning cloth: sanding screen; Granularity: 100; 105x265mm


Manufacturer: SOLID TOOLS

Manufacturer part number:
5453
TME Symbol:
SOLID-5453

Specification

Manufacturer
SOLID TOOLS
Type of cleaning cloth
sanding screen
Granularity
100
Dimensions
105x265mm
Quantity in set/package
5pcs.
Gross weight11.3 g
See other products in this category: Abrasive Sheets and Discs SOLID TOOLS,
*
5453
0 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 0.84 GBPGross price for quantities from 1 pcg - 1.01 GBP
Net price for quantities from 5 pcg - 0.76 GBPGross price for quantities from 5 pcg - 0.92 GBP
Net price for quantities from 10 pcg - 0.71 GBPGross price for quantities from 10 pcg - 0.85 GBP
Net price for quantities from 50 pcg - 0.69 GBPGross price for quantities from 50 pcg - 0.82 GBP