+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

5457

Cleaning cloth: sanding screen; Granularity: 220; 105x265mm


Manufacturer: SOLID TOOLS

Manufacturer part number:
5457
TME Symbol:
SOLID-5457

Specification

Manufacturer
SOLID TOOLS
Type of cleaning cloth
sanding screen
Granularity
220
Dimensions
105x265mm
Quantity in set/package
5pcs.
Gross weight7.3 g
See other products in this category: Abrasive Sheets and Discs SOLID TOOLS,
*
5457
0 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 1.01 EURGross price for quantities from 1 pcg - 1.21 EUR
Net price for quantities from 5 pcg - 0.92 EURGross price for quantities from 5 pcg - 1.10 EUR
Net price for quantities from 10 pcg - 0.86 EURGross price for quantities from 10 pcg - 1.02 EUR
Net price for quantities from 50 pcg - 0.82 EURGross price for quantities from 50 pcg - 0.99 EUR