+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5458

Sponge; 100x70x25mm; Granularity: 60


Manufacturer: SOLID TOOLS

Manufacturer part number:
5458
TME Symbol:
SOLID-5458

Specification

Manufacturer
SOLID TOOLS
Type of cleaning cloth
sponge
Dimensions
100x70x25mm
Granularity
60
Gross weight25.12 g
See other products in this category: Abrasive Brushes and Sponges SOLID TOOLS,
*
5458
20 in TME stock
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Net price for quantities from 2 pcs - 0.84 USDGross price for quantities from 2 pcs - 1.00 USD
Net price for quantities from 4 pcs - 0.76 USDGross price for quantities from 4 pcs - 0.91 USD
Net price for quantities from 8 pcs - 0.71 USDGross price for quantities from 8 pcs - 0.85 USD
Net price for quantities from 10 pcs - 0.68 USDGross price for quantities from 10 pcs - 0.82 USD
Packaging method by the manufacturer:Bag = 10 pcs