+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5459

Sponge; 100x70x25mm; Granularity: 100


Manufacturer: SOLID TOOLS

Manufacturer part number:
5459
TME Symbol:
SOLID-5459

Specification

Manufacturer
SOLID TOOLS
Type of cleaning cloth
sponge
Dimensions
100x70x25mm
Granularity
100
Gross weight20 g
See other products in this category: Abrasive Brushes and Sponges SOLID TOOLS,
*
5459
0 in TME stock
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Net price for quantities from 2 pcs - 0.75 EURGross price for quantities from 2 pcs - 0.90 EUR
Net price for quantities from 4 pcs - 0.68 EURGross price for quantities from 4 pcs - 0.81 EUR
Net price for quantities from 8 pcs - 0.63 EURGross price for quantities from 8 pcs - 0.76 EUR
Net price for quantities from 10 pcs - 0.61 EURGross price for quantities from 10 pcs - 0.73 EUR