+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5476

Cleaning cloth: sanding cloth; Granularity: 220; 230x280mm


Manufacturer: SOLID TOOLS

Manufacturer part number:
5476
TME Symbol:
SOLID-5476

Specification

Manufacturer
SOLID TOOLS
Type of cleaning cloth
sanding cloth
Granularity
220
Dimensions
230x280mm
Quantity in set/package
50pcs.
Gross weight31 g
See other products in this category: Abrasive Sheets and Discs SOLID TOOLS,
*
5476
0 in TME stock
Net price for quantities from 1 pcg - 15.54 EURGross price for quantities from 1 pcg - 18.64 EUR
Net price for quantities from 5 pcg - 14.08 EURGross price for quantities from 5 pcg - 16.90 EUR
Net price for quantities from 10 pcg - 13.11 EURGross price for quantities from 10 pcg - 15.73 EUR
Net price for quantities from 50 pcg - 12.63 EURGross price for quantities from 50 pcg - 15.15 EUR
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.