+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5478

Cleaning cloth: sandpaper; Granularity: 40; W: 115mm; L: 50m; yellow


Manufacturer: SOLID TOOLS

Manufacturer part number:
5478
TME Symbol:
SOLID-5478

Specification

Manufacturer
SOLID TOOLS
Type of cleaning cloth
sandpaper
Granularity
40
Width
115mm
Length
50m
Form
reel
Colour
yellow
Gross weight4.39 kg
See other products in this category: Abrasive Sheets and Discs SOLID TOOLS,
*
5478
0 in TME stock
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 rol - 23.64 EURGross price for quantities from 1 rol - 28.36 EUR
Net price for quantities from 5 rol - 21.42 EURGross price for quantities from 5 rol - 25.70 EUR
Net price for quantities from 10 rol - 19.94 EURGross price for quantities from 10 rol - 23.93 EUR
Net price for quantities from 50 rol - 19.20 EURGross price for quantities from 50 rol - 23.04 EUR