+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5480

Cleaning cloth: sandpaper; Granularity: 80; W: 115mm; L: 50m; yellow


Manufacturer: SOLID TOOLS

Manufacturer part number:
5480
TME Symbol:
SOLID-5480

Specification

Manufacturer
SOLID TOOLS
Type of cleaning cloth
sandpaper
Granularity
80
Width
115mm
Length
50m
Form
reel
Colour
yellow
Gross weight2.85 kg
See other products in this category: Abrasive Sheets and Discs SOLID TOOLS,
*
5480
0 in TME stock
No. of rolls (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 rol - 20.25 USDGross price for quantities from 1 rol - 24.30 USD
Net price for quantities from 5 rol - 18.36 USDGross price for quantities from 5 rol - 22.02 USD
Net price for quantities from 10 rol - 17.09 USDGross price for quantities from 10 rol - 20.51 USD
Net price for quantities from 50 rol - 16.46 USDGross price for quantities from 50 rol - 19.75 USD