+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

5485

Sanding plate; 125mm; Granularity: 36; Mounting: bur


Manufacturer: SOLID TOOLS

Manufacturer part number:
5485
TME Symbol:
SOLID-5485

Specification

Manufacturer
SOLID TOOLS
Type of power tool accessories
sanding plate
Saw diameter
125mm
Granularity
36
Mounting
bur
Gross weight12.4 g
See other products in this category: Cutting and Grinding Discs SOLID TOOLS,
*
5485
0 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Net price for quantities from 5 pcs - 0.24 EURGross price for quantities from 5 pcs - 0.28 EUR
Net price for quantities from 10 pcs - 0.22 EURGross price for quantities from 10 pcs - 0.26 EUR
Net price for quantities from 15 pcs - 0.20 EURGross price for quantities from 15 pcs - 0.24 EUR
Net price for quantities from 50 pcs - 0.20 EURGross price for quantities from 50 pcs - 0.23 EUR