+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

5487

Sanding plate; 125mm; Granularity: 60; Mounting: bur


Manufacturer: SOLID TOOLS

Manufacturer part number:
5487
TME Symbol:
SOLID-5487

Specification

Manufacturer
SOLID TOOLS
Type of power tool accessories
sanding plate
Saw diameter
125mm
Granularity
60
Mounting
bur
Gross weight10.2 g
See other products in this category: Cutting and Grinding Discs SOLID TOOLS,
*
5487
0 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Net price for quantities from 5 pcs - 0.18 EURGross price for quantities from 5 pcs - 0.22 EUR
Net price for quantities from 10 pcs - 0.17 EURGross price for quantities from 10 pcs - 0.20 EUR
Net price for quantities from 15 pcs - 0.16 EURGross price for quantities from 15 pcs - 0.19 EUR
Net price for quantities from 50 pcs - 0.15 EURGross price for quantities from 50 pcs - 0.18 EUR