+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

5494

Cleaning cloth: sandpaper; Granularity: 220; W: 115mm; L: 50m


Manufacturer: SOLID TOOLS

Manufacturer part number:
5494
TME Symbol:
SOLID-5494

Specification

Manufacturer
SOLID TOOLS
Type of cleaning cloth
sandpaper
Granularity
220
Width
115mm
Length
50m
Form
reel
Colour
yellow
Gross weight1.585 kg
See other products in this category: Abrasive Sheets and Discs SOLID TOOLS,
*
5494
0 in TME stock
No. of rolls (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 rol - 14.44 GBPGross price for quantities from 1 rol - 17.33 GBP
Net price for quantities from 5 rol - 13.09 GBPGross price for quantities from 5 rol - 15.71 GBP
Net price for quantities from 10 rol - 12.19 GBPGross price for quantities from 10 rol - 14.62 GBP
Net price for quantities from 50 rol - 11.73 GBPGross price for quantities from 50 rol - 14.08 GBP