+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

5531

Cleaning cloth: sandpaper; Granularity: 80; W: 115mm; L: 5m


Manufacturer: SOLID TOOLS

Manufacturer part number:
5531
TME Symbol:
SOLID-5531

Specification

Manufacturer
SOLID TOOLS
Type of cleaning cloth
sandpaper
Granularity
80
Width
115mm
Length
5m
Gross weight278 g
See other products in this category: Abrasive Sheets and Discs SOLID TOOLS,
*
5531
0 in TME stock
No. of rolls (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 rol - 2.15 EURGross price for quantities from 1 rol - 2.58 EUR
Net price for quantities from 5 rol - 1.95 EURGross price for quantities from 5 rol - 2.34 EUR
Net price for quantities from 10 rol - 1.81 EURGross price for quantities from 10 rol - 2.18 EUR
Net price for quantities from 50 rol - 1.75 EURGross price for quantities from 50 rol - 2.09 EUR