+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

5533

Cleaning cloth: sandpaper; Granularity: 120; W: 115mm; L: 5m


Manufacturer: SOLID TOOLS

Manufacturer part number:
5533
TME Symbol:
SOLID-5533

Specification

Manufacturer
SOLID TOOLS
Type of cleaning cloth
sandpaper
Granularity
120
Width
115mm
Length
5m
Gross weight257 g
See other products in this category: Abrasive Sheets and Discs SOLID TOOLS,
*
5533
0 in TME stock
No. of rolls (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 rol - 2.06 EURGross price for quantities from 1 rol - 2.47 EUR
Net price for quantities from 5 rol - 1.87 EURGross price for quantities from 5 rol - 2.24 EUR
Net price for quantities from 10 rol - 1.74 EURGross price for quantities from 10 rol - 2.08 EUR
Net price for quantities from 50 rol - 1.67 EURGross price for quantities from 50 rol - 2.00 EUR