+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5570

Putty knife; 40mm; stainless steel; Handle material: ABS

Manufacturer: SOLID TOOLS

Manufacturer part number:
5570
TME Symbol:
SOLID-5570

Specification

Manufacturer
SOLID TOOLS
Type of tool
putty knife
Width
40mm
Material
stainless steel
Handle material
ABS
Gross weight47.3 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5570
0 in TME stock
Net price for quantities from 1 pcs - 1.47 USDGross price for quantities from 1 pcs - 1.76 USD
Net price for quantities from 3 pcs - 1.33 USDGross price for quantities from 3 pcs - 1.60 USD
Net price for quantities from 6 pcs - 1.24 USDGross price for quantities from 6 pcs - 1.49 USD
Net price for quantities from 12 pcs - 1.20 USDGross price for quantities from 12 pcs - 1.44 USD
No. of pieces (Multiplicity: 1)