+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5580

Trash bags; L: 1050mm; Width: 600mm; polypropylene; white


Manufacturer: SOLID TOOLS

Manufacturer part number:
5580
TME Symbol:
SOLID-5580

Specification

Manufacturer
SOLID TOOLS
Type of storage accessories
trash bags
Length
1050mm
Width
0.6m
Material
polypropylene
Colour
white
Gross weight65 g
See other products in this category: Packing SOLID TOOLS,
*
5580
0 in TME stock
No. of pieces (Multiple of: 2)
Minimum order quantity: 2.
Multiple of: 2.
Net price for quantities from 2 pcs - 0.57 EURGross price for quantities from 2 pcs - 0.68 EUR
Net price for quantities from 4 pcs - 0.52 EURGross price for quantities from 4 pcs - 0.62 EUR
Net price for quantities from 8 pcs - 0.48 EURGross price for quantities from 8 pcs - 0.58 EUR
Net price for quantities from 100 pcs - 0.46 EURGross price for quantities from 100 pcs - 0.56 EUR