+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5599

Tile spacers; 1mm; 50pcs.


Manufacturer: SOLID TOOLS

Manufacturer part number:
5599
TME Symbol:
SOLID-5599

Specification

Manufacturer
SOLID TOOLS
Type of tool
tile spacers
Width
1mm
Quantity in set/package
50pcs.
Gross weight18.5 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5599
0 in TME stock
Net price for quantities from 5 pcg - 0.37 EURGross price for quantities from 5 pcg - 0.45 EUR
Net price for quantities from 25 pcg - 0.34 EURGross price for quantities from 25 pcg - 0.41 EUR
Net price for quantities from 50 pcg - 0.32 EURGross price for quantities from 50 pcg - 0.38 EUR
Net price for quantities from 250 pcg - 0.31 EURGross price for quantities from 250 pcg - 0.37 EUR
No. of packages (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.