+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

5614

Tile spacers; 6mm; to the luxfers; 100pcs.


Manufacturer: SOLID TOOLS

Manufacturer part number:
5614
TME Symbol:
SOLID-5614

Specification

Manufacturer
SOLID TOOLS
Type of tool
tile spacers
Width
6mm
Tools application
to the luxfers
Quantity in set/package
100pcs.
Gross weight9.7 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5614
0 in TME stock
No. of packages (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Net price for quantities from 5 pcg - 0.28 EURGross price for quantities from 5 pcg - 0.34 EUR
Net price for quantities from 25 pcg - 0.26 EURGross price for quantities from 25 pcg - 0.31 EUR
Net price for quantities from 50 pcg - 0.24 EURGross price for quantities from 50 pcg - 0.29 EUR
Net price for quantities from 250 pcg - 0.23 EURGross price for quantities from 250 pcg - 0.28 EUR