+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5615

Tile spacers; 10mm; to the luxfers; 100pcs.

Manufacturer: SOLID TOOLS

Manufacturer part number:
5615
TME Symbol:
SOLID-5615

Specification

Manufacturer
SOLID TOOLS
Type of tool
tile spacers
Width
10mm
Tools application
to the luxfers
Quantity in set/package
100pcs.
Gross weight15 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5615
0 in TME stock
Net price for quantities from 5 pcg - 0.29 EURGross price for quantities from 5 pcg - 0.34 EUR
Net price for quantities from 25 pcg - 0.26 EURGross price for quantities from 25 pcg - 0.31 EUR
Net price for quantities from 50 pcg - 0.24 EURGross price for quantities from 50 pcg - 0.29 EUR
Net price for quantities from 250 pcg - 0.23 EURGross price for quantities from 250 pcg - 0.28 EUR
No. of packages (Multiplicity: 5)