+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5622

Measuring tape; L: 8m; Width: 25mm; measure


Manufacturer: SOLID TOOLS

Manufacturer part number:
5622
TME Symbol:
SOLID-5622

Specification

Manufacturer
SOLID TOOLS
Type of tool
measuring tape
Length
8m
Width
25mm
Manufacturer series
Compact
Trade name
measure
Measurement tool features
  • clip for fastening on belt
  • locking mechanism and hook on tape's end enables to make measurement by one person
Gross weight333.7 g
See other products in this category: Measuring Tools SOLID TOOLS,
See other products from this series.:
*
5622
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.04 USDGross price for quantities from 1 pcs - 4.86 USD
Net price for quantities from 3 pcs - 3.67 USDGross price for quantities from 3 pcs - 4.40 USD
Net price for quantities from 6 pcs - 3.42 USDGross price for quantities from 6 pcs - 4.10 USD
Net price for quantities from 12 pcs - 3.29 USDGross price for quantities from 12 pcs - 3.95 USD