+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5641

Knife; universal; 18mm; BLACK TIGER

Manufacturer: SOLID TOOLS

Manufacturer part number:
5641
TME Symbol:
SOLID-5641

Specification

Manufacturer
SOLID TOOLS
Type of tool
knife
Pliers/knives application
universal
Width
18mm
Manufacturer series
BLACK TIGER
Oblique pliers/knives features
  • locked blade
  • pulled out, breakable blade
Gross weight54.24 g
See other products in this category: Shears, Scissors, Knives SOLID TOOLS
*
5641
8 in TME stock
No. of pieces (Multiplicity: 1)
This product is not available for sale in your country.