+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

5641B

Knife; universal; 18mm; BLACK TIGER


Manufacturer: SOLID TOOLS

Manufacturer part number:
5641B
TME Symbol:
SOLID-5641B

Specification

Manufacturer
SOLID TOOLS
Type of tool
knife
Pliers/knives application
universal
Width
18mm
Kind of package
blister
Manufacturer series
BLACK TIGER
Oblique pliers/knives features
  • locked blade
  • pulled out, breakable blade
Gross weight70.6 g
See other products in this category: Shears, Scissors, Knives SOLID TOOLS
*
5641B
13 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.
Packaging method by the manufacturer:Cardboard = 12 pcs