+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5646

Scarper; 150mm; stripping knife


Manufacturer: SOLID TOOLS

Manufacturer part number:
5646
TME Symbol:
SOLID-5646

Specification

Manufacturer
SOLID TOOLS
Type of tool
scarper
Width
0.15m
Trade name
stripping knife
Gross weight106 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5646
0 in TME stock
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Net price for quantities from 2 pcs - 0.68 USDGross price for quantities from 2 pcs - 0.82 USD
Net price for quantities from 4 pcs - 0.62 USDGross price for quantities from 4 pcs - 0.74 USD
Net price for quantities from 8 pcs - 0.58 USDGross price for quantities from 8 pcs - 0.69 USD
Net price for quantities from 10 pcs - 0.55 USDGross price for quantities from 10 pcs - 0.66 USD