+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5647

Scarper; 200mm; stripping knife


Manufacturer: SOLID TOOLS

Manufacturer part number:
5647
TME Symbol:
SOLID-5647

Specification

Manufacturer
SOLID TOOLS
Type of tool
scarper
Width
200mm
Trade name
stripping knife
Gross weight134.6 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5647
0 in TME stock
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Net price for quantities from 2 pcs - 0.58 GBPGross price for quantities from 2 pcs - 0.69 GBP
Net price for quantities from 4 pcs - 0.52 GBPGross price for quantities from 4 pcs - 0.63 GBP
Net price for quantities from 8 pcs - 0.49 GBPGross price for quantities from 8 pcs - 0.58 GBP
Net price for quantities from 10 pcs - 0.47 GBPGross price for quantities from 10 pcs - 0.56 GBP