+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5648

Scarper; 250mm; stripping knife


Manufacturer: SOLID TOOLS

Manufacturer part number:
5648
TME Symbol:
SOLID-5648

Specification

Manufacturer
SOLID TOOLS
Type of tool
scarper
Width
250mm
Trade name
stripping knife
Gross weight165 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5648
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.05 USDGross price for quantities from 1 pcs - 1.26 USD
Net price for quantities from 3 pcs - 0.95 USDGross price for quantities from 3 pcs - 1.14 USD
Net price for quantities from 5 pcs - 0.89 USDGross price for quantities from 5 pcs - 1.06 USD
Net price for quantities from 10 pcs - 0.86 USDGross price for quantities from 10 pcs - 1.02 USD