+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

5650

Blade; 18mm; 10pcs.


Manufacturer: SOLID TOOLS

Manufacturer part number:
5650
TME Symbol:
SOLID-5650

Specification

Manufacturer
SOLID TOOLS
Type of tool accessories
blade
Width
18mm
Quantity in set/package
10pcs.
Gross weight71.97 g
See other products in this category: Shears, Scissors, Knives SOLID TOOLS
*
5650
46 in TME stock
No. of packages (Multiple of: 2)
Minimum order quantity: 2.
Multiple of: 2.
This product is not available for sale in your country.
Packaging method by the manufacturer:Cardboard = 10 pcg