+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5653

Scarper; L: 150mm; stainless steel; Tipwidth: 4mm

Manufacturer: SOLID TOOLS

Manufacturer part number:
5653
TME Symbol:
SOLID-5653

Specification

Manufacturer
SOLID TOOLS
Type of tool
scarper
Length
0.15m
Material
stainless steel
Tip width
4mm
Gross weight73 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5653
0 in TME stock
Net price for quantities from 1 pcs - 1.20 EURGross price for quantities from 1 pcs - 1.44 EUR
Net price for quantities from 3 pcs - 1.08 EURGross price for quantities from 3 pcs - 1.30 EUR
Net price for quantities from 6 pcs - 1.00 EURGross price for quantities from 6 pcs - 1.21 EUR
Net price for quantities from 12 pcs - 0.97 EURGross price for quantities from 12 pcs - 1.17 EUR
No. of pieces (Multiplicity: 1)