+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5660

Scarper; 350mm; stripping knife


Manufacturer: SOLID TOOLS

Manufacturer part number:
5660
TME Symbol:
SOLID-5660

Specification

Manufacturer
SOLID TOOLS
Type of tool
scarper
Width
350mm
Trade name
stripping knife
Gross weight221.8 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5660
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.44 USDGross price for quantities from 1 pcs - 1.72 USD
Net price for quantities from 3 pcs - 1.30 USDGross price for quantities from 3 pcs - 1.56 USD
Net price for quantities from 5 pcs - 1.21 USDGross price for quantities from 5 pcs - 1.46 USD
Net price for quantities from 10 pcs - 1.17 USDGross price for quantities from 10 pcs - 1.40 USD