+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5662

Scarper; 600mm; stripping knife


Manufacturer: SOLID TOOLS

Manufacturer part number:
5662
TME Symbol:
SOLID-5662

Specification

Manufacturer
SOLID TOOLS
Type of tool
scarper
Width
0.6m
Trade name
stripping knife
Gross weight363.9 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5662
12 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.32 EURGross price for quantities from 1 pcs - 2.78 EUR
Net price for quantities from 3 pcs - 2.10 EURGross price for quantities from 3 pcs - 2.52 EUR
Net price for quantities from 5 pcs - 1.96 EURGross price for quantities from 5 pcs - 2.35 EUR
Net price for quantities from 10 pcs - 1.89 EURGross price for quantities from 10 pcs - 2.26 EUR