+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5666

Deaeration roller; W: 500mm; Bristle len: 28mm

Manufacturer: SOLID TOOLS

Manufacturer part number:
5666
TME Symbol:
SOLID-5666

Specification

Manufacturer
SOLID TOOLS
Type of tool
deaeration roller
Width
0.5m
Bristle length
28mm
Gross weight1.252 kg
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5666
0 in TME stock
Net price for quantities from 1 pcs - 21.67 EURGross price for quantities from 1 pcs - 26.00 EUR
Net price for quantities from 5 pcs - 19.64 EURGross price for quantities from 5 pcs - 23.56 EUR
Net price for quantities from 10 pcs - 18.28 EURGross price for quantities from 10 pcs - 21.94 EUR
Net price for quantities from 50 pcs - 17.60 EURGross price for quantities from 50 pcs - 21.12 EUR
No. of pieces (Multiplicity: 1)