+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

5669

Blade; 18mm; 10pcs; BLACK TIGER


Manufacturer: SOLID TOOLS

Manufacturer part number:
5669
TME Symbol:
SOLID-5669

Specification

Manufacturer
SOLID TOOLS
Type of tool accessories
blade
Width
18mm
Kind of package
box
Quantity in set/package
10pcs.
Application - series/manufacturer
BLACK TIGER
Gross weight79.65 g
See other products in this category: Shears, Scissors, Knives SOLID TOOLS
*
5669
14 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.
Packaging method by the manufacturer:Cardboard = 10 pcg