+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5681

Masonry string; 100m


Manufacturer: SOLID TOOLS

Manufacturer part number:
5681
TME Symbol:
SOLID-5681

Specification

Manufacturer
SOLID TOOLS
Type of tool
masonry string
Length
100m
Gross weight82.9 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5681
0 in TME stock
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 rol - 1.34 GBPGross price for quantities from 1 rol - 1.61 GBP
Net price for quantities from 3 rol - 1.22 GBPGross price for quantities from 3 rol - 1.46 GBP
Net price for quantities from 5 rol - 1.13 GBPGross price for quantities from 5 rol - 1.36 GBP
Net price for quantities from 20 rol - 1.09 GBPGross price for quantities from 20 rol - 1.31 GBP