+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5682

Masonry string; 150m


Manufacturer: SOLID TOOLS

Manufacturer part number:
5682
TME Symbol:
SOLID-5682

Specification

Manufacturer
SOLID TOOLS
Type of tool
masonry string
Length
150m
Gross weight132.3 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5682
0 in TME stock
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 rol - 1.90 GBPGross price for quantities from 1 rol - 2.28 GBP
Net price for quantities from 3 rol - 1.72 GBPGross price for quantities from 3 rol - 2.06 GBP
Net price for quantities from 5 rol - 1.60 GBPGross price for quantities from 5 rol - 1.93 GBP
Net price for quantities from 10 rol - 1.55 GBPGross price for quantities from 10 rol - 1.86 GBP