+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

5755

Paint roller; W: 250mm; to the paint; Ø: 48mm; Bristle len: 15mm


Manufacturer: SOLID TOOLS

Manufacturer part number:
5755
TME Symbol:
SOLID-5755

Specification

Manufacturer
SOLID TOOLS
Type of tool
paint roller
Width
250mm
Tools application
to the paint
Diameter
48mm
Manufacturer series
Mikrofaza Long Premium
Bristle length
15mm
Gross weight101 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
See other products from this series.:
*
5755
12 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.51 EURGross price for quantities from 1 pcs - 3.00 EUR
Net price for quantities from 3 pcs - 2.27 EURGross price for quantities from 3 pcs - 2.73 EUR
Net price for quantities from 5 pcs - 2.11 EURGross price for quantities from 5 pcs - 2.54 EUR
Net price for quantities from 10 pcs - 2.03 EURGross price for quantities from 10 pcs - 2.44 EUR
Packaging method by the manufacturer:Bag = 10 pcs