+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

5758

Paint roller; W: 100mm; to the paint; Ø: 16mm; Mikrofaza Premium


Manufacturer: SOLID TOOLS

Manufacturer part number:
5758
TME Symbol:
SOLID-5758

Specification

Manufacturer
SOLID TOOLS
Type of tool
paint roller
Width
0.1m
Tools application
to the paint
Diameter
16mm
Manufacturer series
Mikrofaza Premium
Quantity in set/package
2pcs.
Bristle length
6mm
Gross weight29.11 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
See other products from this series.:
*
5758
125 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 0.69 GBPGross price for quantities from 1 pcg - 0.83 GBP
Net price for quantities from 3 pcg - 0.63 GBPGross price for quantities from 3 pcg - 0.75 GBP
Net price for quantities from 5 pcg - 0.58 GBPGross price for quantities from 5 pcg - 0.70 GBP
Net price for quantities from 10 pcg - 0.56 GBPGross price for quantities from 10 pcg - 0.67 GBP
Packaging method by the manufacturer:Bag = 10 pcg