+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

5759

Paint roller; W: 150mm; to the paint; Ø: 16mm; Mikrofaza Premium


Manufacturer: SOLID TOOLS

Manufacturer part number:
5759
TME Symbol:
SOLID-5759

Specification

Manufacturer
SOLID TOOLS
Type of tool
paint roller
Width
0.15m
Tools application
to the paint
Diameter
16mm
Manufacturer series
Mikrofaza Premium
Quantity in set/package
2pcs.
Bristle length
6mm
Gross weight43.5 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
See other products from this series.:
*
5759
0 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 1.12 USDGross price for quantities from 1 pcg - 1.34 USD
Net price for quantities from 3 pcg - 1.01 USDGross price for quantities from 3 pcg - 1.22 USD
Net price for quantities from 5 pcg - 0.95 USDGross price for quantities from 5 pcg - 1.13 USD
Net price for quantities from 10 pcg - 0.91 USDGross price for quantities from 10 pcg - 1.09 USD