+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

5854

Tarpaulin; L: 8m; Width: 5m; blue; with metal rings; 60g/m2; 40m2


Manufacturer: SOLID TOOLS

Manufacturer part number:
5854
TME Symbol:
SOLID-5854

Specification

Manufacturer
SOLID TOOLS
Type of storage accessories
tarpaulin
Length
8m
Width
5m
Colour
blue
Version
with metal rings
Grammage
60g/m2
Surface
40m2
Gross weight1.8703 kg
See other products in this category: Packing SOLID TOOLS,
*
5854
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.15 USDGross price for quantities from 1 pcs - 15.78 USD
Net price for quantities from 5 pcs - 11.92 USDGross price for quantities from 5 pcs - 14.30 USD
Net price for quantities from 10 pcs - 11.09 USDGross price for quantities from 10 pcs - 13.31 USD
Net price for quantities from 20 pcs - 10.68 USDGross price for quantities from 20 pcs - 12.82 USD