+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

5855

Tarpaulin; L: 10m; Width: 6m; blue; with metal rings; 60g/m2; 60m2


Manufacturer: SOLID TOOLS

Manufacturer part number:
5855
TME Symbol:
SOLID-5855

Specification

Manufacturer
SOLID TOOLS
Type of storage accessories
tarpaulin
Length
10m
Width
6m
Colour
blue
Version
with metal rings
Grammage
60g/m2
Surface
60m2
Gross weight3.057 kg
See other products in this category: Packing SOLID TOOLS,
*
5855
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 17.82 EURGross price for quantities from 1 pcs - 21.38 EUR
Net price for quantities from 4 pcs - 16.14 EURGross price for quantities from 4 pcs - 19.37 EUR
Net price for quantities from 8 pcs - 15.03 EURGross price for quantities from 8 pcs - 18.03 EUR
Net price for quantities from 12 pcs - 14.48 EURGross price for quantities from 12 pcs - 17.37 EUR