+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

5857

Tarpaulin; L: 3m; Width: 2m; blue; with metal rings; 60g/m2; 6m2


Manufacturer: SOLID TOOLS

Manufacturer part number:
5857
TME Symbol:
SOLID-5857

Specification

Manufacturer
SOLID TOOLS
Type of storage accessories
tarpaulin
Length
3m
Width
2m
Colour
blue
Version
with metal rings
Grammage
60g/m2
Surface
6m2
Gross weight400.265 g
See other products in this category: Packing SOLID TOOLS,
*
5857
39 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.87 EURGross price for quantities from 1 pcs - 2.24 EUR
Net price for quantities from 3 pcs - 1.69 EURGross price for quantities from 3 pcs - 2.03 EUR
Net price for quantities from 5 pcs - 1.58 EURGross price for quantities from 5 pcs - 1.89 EUR
Net price for quantities from 40 pcs - 1.52 EURGross price for quantities from 40 pcs - 1.82 EUR