+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5859

Tarpaulin; L: 5m; Width: 4m; blue; with metal rings; 60g/m2; 20m2

Manufacturer: SOLID TOOLS

Manufacturer part number:
5859
TME Symbol:
SOLID-5859

Specification

Manufacturer
SOLID TOOLS
Type of storage accessories
tarpaulin
Length
5m
Width
4m
Colour
blue
Version
with metal rings
Grammage
60g/m2
Surface
20m2
Gross weight1.045 kg
See other products in this category: Packing SOLID TOOLS,
*
5859
0 in TME stock
Net price for quantities from 1 pcs - 7.22 USDGross price for quantities from 1 pcs - 8.66 USD
Net price for quantities from 3 pcs - 6.54 USDGross price for quantities from 3 pcs - 7.85 USD
Net price for quantities from 6 pcs - 6.09 USDGross price for quantities from 6 pcs - 7.31 USD
Net price for quantities from 12 pcs - 5.87 USDGross price for quantities from 12 pcs - 7.04 USD
No. of pieces (Multiplicity: 1)