+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

5870

Painting foil; L: 5m; Width: 4m; black


Manufacturer: SOLID TOOLS

Manufacturer part number:
5870
TME Symbol:
SOLID-5870

Specification

Manufacturer
SOLID TOOLS
Type of storage accessories
painting foil
Length
5m
Width
4m
Colour
black
Gross weight1.51 kg
See other products in this category: Packing SOLID TOOLS,
*
5870
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.84 USDGross price for quantities from 1 pcs - 5.81 USD
Net price for quantities from 3 pcs - 4.39 USDGross price for quantities from 3 pcs - 5.26 USD
Net price for quantities from 5 pcs - 4.08 USDGross price for quantities from 5 pcs - 4.90 USD
Net price for quantities from 10 pcs - 3.93 USDGross price for quantities from 10 pcs - 4.72 USD