+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

5880

Trash bags; LDPE; blue; 60l; 20pcs; Maxi Pack


Manufacturer: SOLID TOOLS

Manufacturer part number:
5880
TME Symbol:
SOLID-5880

Specification

Manufacturer
SOLID TOOLS
Type of storage accessories
trash bags
Material
LDPE
Colour
blue
Capacity
60l
Quantity in set/package
20pcs.
Manufacturer series
Maxi Pack
Gross weight557.8 g
See other products in this category: Packing SOLID TOOLS,
See other products from this series.:
*
5880
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.71 EURGross price for quantities from 1 pcs - 3.25 EUR
Net price for quantities from 3 pcs - 2.45 EURGross price for quantities from 3 pcs - 2.94 EUR
Net price for quantities from 5 pcs - 2.28 EURGross price for quantities from 5 pcs - 2.74 EUR
Net price for quantities from 10 pcs - 2.20 EURGross price for quantities from 10 pcs - 2.64 EUR