+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5889

Trash bags; brown; 120l; 10pcs.


Manufacturer: SOLID TOOLS

Manufacturer part number:
5889
TME Symbol:
SOLID-5889

Specification

Manufacturer
SOLID TOOLS
Type of storage accessories
trash bags
Colour
brown
Capacity
120l
Quantity in set/package
10pcs.
Gross weight535.1 g
See other products in this category: Packing SOLID TOOLS,
*
5889
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.27 USDGross price for quantities from 1 pcs - 3.92 USD
Net price for quantities from 3 pcs - 2.96 USDGross price for quantities from 3 pcs - 3.55 USD
Net price for quantities from 5 pcs - 2.76 USDGross price for quantities from 5 pcs - 3.31 USD
Net price for quantities from 10 pcs - 2.63 USDGross price for quantities from 10 pcs - 3.16 USD