+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

5891

Stretch; L: 50m; Width: 0.5m; transparent; self-adhesive


Manufacturer: SOLID TOOLS

Manufacturer part number:
5891
TME Symbol:
SOLID-5891

Specification

Manufacturer
SOLID TOOLS
Type of storage accessories
stretch
Length
50m
Width
0.5m
Colour
transparent
Version
self-adhesive
Gross weight1.2153 kg
See other products in this category: Packing SOLID TOOLS,
*
5891
19 in TME stock
No. of rolls (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 rol - 8.70 GBPGross price for quantities from 1 rol - 10.44 GBP
Net price for quantities from 3 rol - 7.89 GBPGross price for quantities from 3 rol - 9.46 GBP
Net price for quantities from 6 rol - 7.34 GBPGross price for quantities from 6 rol - 8.81 GBP
Net price for quantities from 12 rol - 7.07 GBPGross price for quantities from 12 rol - 8.48 GBP