+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

5894

Fleece dust sheet; L: 10m; Width: 1m; 220g/m2


Manufacturer: SOLID TOOLS

Manufacturer part number:
5894
TME Symbol:
SOLID-5894

Specification

Manufacturer
SOLID TOOLS
Type of storage accessories
fleece dust sheet
Length
10m
Width
1m
Grammage
220g/m2
Gross weight2.2 kg
See other products in this category: Packing SOLID TOOLS,
*
5894
0 in TME stock
No. of rolls (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 rol - 6.68 EURGross price for quantities from 1 rol - 8.01 EUR
Net price for quantities from 3 rol - 6.05 EURGross price for quantities from 3 rol - 7.27 EUR
Net price for quantities from 6 rol - 5.64 EURGross price for quantities from 6 rol - 6.77 EUR
Net price for quantities from 12 rol - 5.43 EURGross price for quantities from 12 rol - 6.52 EUR