+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

5920

Trash bags; LDPE; black; 120l; 20pcs; Mega Pack


Manufacturer: SOLID TOOLS

Manufacturer part number:
5920
TME Symbol:
SOLID-5920

Specification

Manufacturer
SOLID TOOLS
Type of storage accessories
trash bags
Material
LDPE
Colour
black
Capacity
120l
Quantity in set/package
20pcs.
Manufacturer series
Mega Pack
Gross weight979.2 g
See other products in this category: Packing SOLID TOOLS,
See other products from this series.:
*
5920
18 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.18 EURGross price for quantities from 1 pcs - 3.81 EUR
Net price for quantities from 5 pcs - 2.88 EURGross price for quantities from 5 pcs - 3.46 EUR
Net price for quantities from 11 pcs - 2.68 EURGross price for quantities from 11 pcs - 3.22 EUR
Net price for quantities from 22 pcs - 2.58 EURGross price for quantities from 22 pcs - 3.09 EUR