+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5924

Trash bags; LDPE; black; 400l; 8pcs; Mega Pack


Manufacturer: SOLID TOOLS

Manufacturer part number:
5924
TME Symbol:
SOLID-5924

Specification

Manufacturer
SOLID TOOLS
Type of storage accessories
trash bags
Material
LDPE
Colour
black
Capacity
400l
Quantity in set/package
8pcs.
Manufacturer series
Mega Pack
Gross weight1.3619 kg
See other products in this category: Packing SOLID TOOLS,
See other products from this series.:
*
5924
9 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.74 USDGross price for quantities from 1 pcs - 5.69 USD
Net price for quantities from 3 pcs - 4.30 USDGross price for quantities from 3 pcs - 5.16 USD
Net price for quantities from 6 pcs - 4.00 USDGross price for quantities from 6 pcs - 4.80 USD
Net price for quantities from 12 pcs - 3.85 USDGross price for quantities from 12 pcs - 4.62 USD