+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

5931

Tarpaulin; L: 3m; Width: 2m; green; with metal rings; 90g/m2; 6m2


Manufacturer: SOLID TOOLS

Manufacturer part number:
5931
TME Symbol:
SOLID-5931

Specification

Manufacturer
SOLID TOOLS
Type of storage accessories
tarpaulin
Length
3m
Width
2m
Colour
green
Version
with metal rings
Resistance to
fungi and molds, UV rays, water
Grammage
90g/m2
Surface
6m2
Gross weight577.87 g
See other products in this category: Packing SOLID TOOLS,
*
5931
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.16 GBPGross price for quantities from 1 pcs - 2.59 GBP
Net price for quantities from 3 pcs - 1.95 GBPGross price for quantities from 3 pcs - 2.34 GBP
Net price for quantities from 5 pcs - 1.82 GBPGross price for quantities from 5 pcs - 2.18 GBP
Net price for quantities from 25 pcs - 1.75 GBPGross price for quantities from 25 pcs - 2.10 GBP