+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

5936

Tarpaulin; L: 12m; Width: 8m; green; with metal rings; 90g/m2; 96m2


Manufacturer: SOLID TOOLS

Manufacturer part number:
5936
TME Symbol:
SOLID-5936

Specification

Manufacturer
SOLID TOOLS
Type of storage accessories
tarpaulin
Length
12m
Width
8m
Colour
green
Version
with metal rings
Resistance to
fungi and molds, UV rays, water
Grammage
90g/m2
Surface
96m2
Gross weight8.64 kg
See other products in this category: Packing SOLID TOOLS,
*
5936
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 41.06 EURGross price for quantities from 1 pcs - 49.28 EUR
Net price for quantities from 2 pcs - 37.22 EURGross price for quantities from 2 pcs - 44.66 EUR
Net price for quantities from 10 pcs - 34.65 EURGross price for quantities from 10 pcs - 41.58 EUR
Net price for quantities from 20 pcs - 33.37 EURGross price for quantities from 20 pcs - 40.04 EUR