+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

5938

Tarpaulin; L: 4m; Width: 3m; silver; with metal rings; 120g/m2; 12m2


Manufacturer: SOLID TOOLS

Manufacturer part number:
5938
TME Symbol:
SOLID-5938

Specification

Manufacturer
SOLID TOOLS
Type of storage accessories
tarpaulin
Length
4m
Width
3m
Colour
silver
Version
with metal rings
Resistance to
fungi and molds, UV rays, water
Grammage
120g/m2
Surface
12m2
Gross weight960 g
See other products in this category: Packing SOLID TOOLS,
*
5938
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.38 EURGross price for quantities from 1 pcs - 8.85 EUR
Net price for quantities from 3 pcs - 6.69 EURGross price for quantities from 3 pcs - 8.02 EUR
Net price for quantities from 5 pcs - 6.23 EURGross price for quantities from 5 pcs - 7.47 EUR
Net price for quantities from 10 pcs - 6.00 EURGross price for quantities from 10 pcs - 7.19 EUR