+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

5942

Tarpaulin; L: 10m; Width: 6m; silver; with metal rings; 120g/m2


Manufacturer: SOLID TOOLS

Manufacturer part number:
5942
TME Symbol:
SOLID-5942

Specification

Manufacturer
SOLID TOOLS
Type of storage accessories
tarpaulin
Length
10m
Width
6m
Colour
silver
Version
with metal rings
Resistance to
fungi and molds, UV rays, water
Grammage
120g/m2
Surface
60m2
Gross weight7.2 kg
See other products in this category: Packing SOLID TOOLS,
*
5942
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 36.82 EURGross price for quantities from 1 pcs - 44.19 EUR
Net price for quantities from 2 pcs - 33.37 EURGross price for quantities from 2 pcs - 40.04 EUR
Net price for quantities from 10 pcs - 31.07 EURGross price for quantities from 10 pcs - 37.28 EUR
Net price for quantities from 20 pcs - 29.92 EURGross price for quantities from 20 pcs - 35.90 EUR